Semikron SK95D16 technical specifications.
| Package/Case | T |
| Forward Current | 95A |
| Height | 15.43mm |
| Length | 40.5mm |
| Max Forward Surge Current (Ifsm) | 700A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw, Through Hole |
| RoHS Compliant | Yes |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK95D16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
