Semikron SK9GD065 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2V |
| Collector Emitter Saturation Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK9GD065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
