Semikron SKB 26/06 technical specifications.
| Package/Case | 600 |
| Max Forward Surge Current (Ifsm) | 370A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKB 26/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
