Semikron SKB25/01 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 370A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKB25/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.