
Semikron SKB52/16 technical specifications.
| Package/Case | Module |
| Diode Type | BRIDGE |
| Height | 1.181inch |
| Length | 2.244inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Width | 1.654inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKB52/16 to view detailed technical specifications.
No datasheet is available for this part.