Semikron SKBT 40/14 technical specifications.
| Repetitive Peak Reverse Voltage | 1400V |
| Maximum Holding Current | 200mA |
| Rated Average On-State Current | 46A |
| Maximum Gate Trigger Current | 150(Min)mA |
| Maximum Gate Trigger Voltage | 3(Min)V |
| Peak On-State Voltage | 2.3@75AV |
| Maximum Rate of Rise of Off-State Voltage | 500V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Repetitive Peak Off-State Current | 10mA |
| Operating Junction Temperature | -40 to 125°C |
| Repetitive Peak Forward Blocking Voltage | 1400V |
| Surge Current Rating | 470A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKBT 40/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.