Semikron SKCD61C120I technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semikron SKCD61C120I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.