Semikron SKCH40/12 technical specifications.
| Package/Case | Module |
| Height | 1.142inch |
| Length | 2.303inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKCH40/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
