Semikron SKCH40/16 technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKCH40/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.