Semikron SKD100/12 technical specifications.
| Package/Case | Module |
| Current Rating | 110A |
| Forward Current | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw, Panel |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 1.15kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD100/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.