Semikron SKD160/16 technical specifications.
| Package/Case | Module |
| Current Rating | 160A |
| Diode Type | BRIDGE |
| Forward Current | 205A |
| Height | 1.181inch |
| Length | 3.149inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 1.8kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD160/16 to view detailed technical specifications.
No datasheet is available for this part.