Semikron SKD210/16 technical specifications.
| Package/Case | Module |
| Diode Type | BRIDGE |
| Forward Current | 207A |
| Height | 1.181inch |
| Isolation Voltage | 3.6kV |
| Length | 2.834inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD210/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.