Semikron SKD25/12 technical specifications.
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD25/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
