Semikron SKD30/12A1 technical specifications.
| Package/Case | Module |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD30/12A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.