Semikron SKD51/16 technical specifications.
| Package/Case | Module |
| Current Rating | 50A |
| Diode Type | BRIDGE |
| Forward Current | 50A |
| Height | 0.709inch |
| Length | 2.125inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.063inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD51/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.