Semikron SKD60/12 technical specifications.
| Package/Case | G |
| Forward Current | 60A |
| Height | 34mm |
| Length | 65mm |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 92A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 500uA |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD60/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
