Semikron SKD62/08 technical specifications.
| Package/Case | Module |
| Forward Current | 86A |
| Isolation Voltage | 3.6kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD62/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.