Semikron SKD82/12 technical specifications.
| Package/Case | Module |
| Forward Current | 80A |
| Height | 1.181inch |
| Length | 2.834inch |
| Max Forward Surge Current (Ifsm) | 750A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 750A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.654inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD82/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.