
Semikron SKDT60/14 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.4kV |
| Diode Type | BRIDGE |
| Height | 1.181inch |
| Length | 2.303inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKDT60/14 to view detailed technical specifications.
No datasheet is available for this part.
