Semikron SKET740/18GH4 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron SKET740/18GH4 to view detailed technical specifications.
No datasheet is available for this part.