Semikron SKHI10/17R technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 14.4V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 2.7R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKHI10/17R to view detailed technical specifications.
No datasheet is available for this part.