Semikron SKiiP 03NEC066V3 technical specifications.
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 33.5 |
| Package Width (mm) | 30.5 |
| Mounting | Screw |
| Cage Code | D0024 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKiiP 03NEC066V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.