Semikron SKiiP 14NEB066V1 technical specifications.
| Pin Count | 23 |
| PCB | 23 |
| Package Length (mm) | 41.6 |
| Package Width (mm) | 39.5 |
| Package Height (mm) | 6.5 |
| Cage Code | D0024 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKiiP 14NEB066V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.