Semikron SKiiP 24NAB12T4V1 CONVERTER, technical specifications.
| Pin Count | 26 |
| PCB | 26 |
| Package Length (mm) | 58.5 |
| Package Width (mm) | 51.5 |
| Mounting | Screw |
| Cage Code | D0024 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKiiP 24NAB12T4V1 CONVERTER, to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.