Semikron SKiiP 513GD172-3DUL technical specifications.
| Package/Case | Case S-33 |
| Pin Count | 5 |
| PCB | 5 |
| Mounting | Screw |
| Cage Code | D0024 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKiiP 513GD172-3DUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.