Semikron SKIIP02NEC066V3 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKIIP02NEC066V3 to view detailed technical specifications.
No datasheet is available for this part.