Semikron SKIIP1403GB121-2DW technical specifications.
| Number of Functions | 2 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron SKIIP1403GB121-2DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.