Semikron SKIIP24NAB12T4V1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.05V |
| Max Operating Temperature | 175°C |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKIIP24NAB12T4V1 to view detailed technical specifications.
No datasheet is available for this part.