Semikron SKIIP513GD122-3DUL technical specifications.
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semikron SKIIP513GD122-3DUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.