Semikron SKiM 350GD063DM technical specifications.
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKiM 350GD063DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.