Semikron SKIM250GD128D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 37 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semikron SKIM250GD128D to view detailed technical specifications.
No datasheet is available for this part.