Semikron SKKD115F14 technical specifications.
| Package/Case | Module |
| Element Configuration | Single |
| Height | 30mm |
| Length | 92mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 2.5kA |
| Reverse Recovery Time | 2000ns |
| RoHS Compliant | Yes |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKD115F14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.