Rectifier Diode, 1 Phase, 2 Element, 195A, 1800V V(RRM), Silicon
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 6kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |