Semikron SKKD40F04 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 1.1kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKD40F04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.