Semikron SKKD42F14 technical specifications.
| Package/Case | Module |
| Forward Current | 42A |
| Isolation Voltage | 3.6kV |
| Max Forward Surge Current (Ifsm) | 1.2kA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 120A |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKD42F14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.