Semikron SKKD81/08 technical specifications.
| Package/Case | Module |
| Forward Current | 82A |
| Height | 30mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 2kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 450uA |
| Mount | Panel, Screw |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKD81/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.