Semikron SKKE1200/18H4 technical specifications.
| Package/Case | Module |
| Height | 3.13inch |
| Length | 4.094inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Primary Type | MODULE |
| RoHS Compliant | Yes |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKE1200/18H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.