Semikron SKKE162/08 technical specifications.
| Package/Case | Module |
| Forward Current | 195A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKE162/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.