Semikron SKKE330F17 technical specifications.
| Package/Case | Module |
| Length | 106.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 6.2kA |
| Primary Type | MODULE |
| Radiation Hardening | No |
| Reverse Recovery Time | 990ns |
| RoHS Compliant | Yes |
| Width | 2.417inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKE330F17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
