Semikron SKKE81/06 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 2kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKE81/06 to view detailed technical specifications.
No datasheet is available for this part.