
The SKKE81/08 is a rectifier module from Semikron with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a peak non-repetitive surge current of 2kA. The module is mounted via screws and is not radiation hardened. It is compliant with RoHS regulations but not Reach SVHC. The SKKE81/08 is a discrete semiconductor device used in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Forward Current | 82A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 2kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
