
SEMIKRON SKKE 81/12 DIODE, MODULE, 82A, 1.2KV
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Forward Current | 82A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |