
The SKKE81/16 is a general purpose rectifier diode with a maximum forward current rating of 80A and a maximum repetitive reverse voltage of 1.6V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is packaged in an A-package and has a screw termination. It is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semikron SKKE81/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | A |
| Forward Current | 80A |
| Max Forward Surge Current (Ifsm) | 2kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKE81/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.