Semikron SKKH106/12EG6 technical specifications.
| Package/Case | Module |
| Hold Current | 250mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron SKKH106/12EG6 to view detailed technical specifications.
No datasheet is available for this part.