Semikron SKKT106B08E technical specifications.
| Package/Case | Module |
| Height | 29.4mm |
| Hold Current | 250mA |
| Length | 93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKT106B08E to view detailed technical specifications.
No datasheet is available for this part.