Semikron SKKT210/12E technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 7 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron SKKT210/12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.