
Semikron SKKT273/12E technical specifications.
| Package/Case | Module |
| Hold Current | 500mA |
| Max Operating Temperature | 130°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKT273/12E to view detailed technical specifications.
No datasheet is available for this part.