Semikron SKKT330/16E technical specifications.
| Package/Case | Module |
| Current Rating | 330A |
| Height | 2.047inch |
| Hold Current | 500mA |
| Length | 4.527inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 510A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKT330/16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
