Semikron SKKT42/12E technical specifications.
| Package/Case | Module |
| Current Rating | 75A |
| Hold Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 75A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKT42/12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.