Semikron SKM150GAR12T4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 1.8V |
| Height | 30.1mm |
| Length | 94mm |
| Max Collector Current | 232A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM150GAR12T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.